
* Images are for reference only
G5V-2-H1 DC5
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G5V-2-H1 DC5
- JLCPCB Part #
- C28066
- Package
- DIP,20.3x9.9mm
- Description
- -25℃~+70℃ 100mΩ 125V@DC、125V@AC 150mW 166.7Ω 1A 3ms 500mA@125VAC、2A@30VDC 5V 7ms Silver + Gold Plated Two groups of conversions: 2C(Double-pole double-throw conversion) DIP,20.3x9.9mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1799
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 1727
In-stock Item Pricing
Qty Unit Price
1+
$1.3081
10+
$1.0762
30+
$0.9489
100+
$0.8055
500+
$0.7411
1000+
$0.7121
Related Products
Welcome back, may I help you?